Mini-Circuits BFHK Bandpass Filters

Mini-Circuits BFHK Bandpass Filters offer a frequency range of 4.5GHz to 23.8GHz, with typical stopband rejections of 90dB to 100dB, and a maximum RF power input rating of 1W. These filters feature shielded construction that prevents detuning and a reduced footprint area due to the use of a land grid array (LGA). BFHK filters achieve a miniature size and high repeatability of performance by utilizing a proprietary LTCC material system and distributed filter topology. Mini-Circuits BFHK Bandpass Filters are ideal for test and measurement applications and aerospace and defense signal conditioning.

Features

  • Surface mountable pick-and-place standard case style
  • High quality distributed filter topology
  • Wide rejection band
  • Shielded construction prevents filter from de-tuning
  • Reduced footprint area by employing LGA
  • Suited for high-volume production

Applications

  • Test and measurement
  • Aerospace and defense conditioning
  • C-Band satellites (BFHK-6751+ only)

Specifications

  • 4.5GHz to 23.8GHz frequency range
  • 90dB to 100dB typical stopband rejections
  • 1W maximum RF power input
  • 50Ω impedance
  • Standard small 1812 case style (4.5mm x 3.2mm)
  • -55°C to +125°C operating temperature range
Publié le: 2022-01-19 | Mis à jour le: 2025-10-28