Mini-Circuits BP2 50Ω SMD Power Splitters/Combiners
Mini-Circuits BP2 50Ω SMD Power Splitters/Combiners are two-way/0° devices offering 1.5W (maximum) power handling and 0.75W (maximum) internal dissipation. Operating within a -40°C to +85°C temperature range, the aqueous washable BP2 Splitters/Combiners feature isolation ranging from 20dB to 30dB (typical) and VSWRs from 1.07:1 to 1.3:1. The Mini-Circuits BP2 50Ω SMD Power Splitters/Combiners come in a low profile XX211 case style.Features
- 50Ω impedance
- 2 way-0°
- Wideband 1200MHz to 2000MHz frequency range
- Low insertion loss, 0.6dB typical
- High isolation, 21dB typical
- Good input and output VSWR, 1.3:1 typical
- Excellent 1.5W power handling
- 0.75W maximum internal dissipation
- 3.0° maximum phase unbalance
- 0.3dB amplitude unbalance
- Excellent repeatability
- -40°C to +85°C operating temperature range
- Low profile, XX211 case style
- Aqueous washable
- RoHS compliant
Applications
- GPS
- WCDMA
- PCS
- DCS
Publié le: 2022-04-30
| Mis à jour le: 2022-09-22