Mini-Circuits ZXF90 Coaxial X2 & X3 Frequency Multipliers
Mini-Circuits ZXF90 Coaxial X3 Frequency Multipliers cover a wide output range suitable for a variety of broadband systems. These frequency multipliers are RoHS compliant and feature good fundamental and harmonic suppression. The series also offers low conversion loss with an overall range from 15dB to 23dB (typical), except for ZXF90A-3-34X+, which provides an excellent conversion gain of -5dB (typical). The ZXF90 modules are housed in a rugged and small form factor designed to save space in crowded layouts. Mini-Circuits ZXF90 Coaxial X3 Frequency Multipliers are ideal for a broad range of applications, including satellite communications, test and measurement equipment, defense radar and communications, 5G mmW, and 5G MIMO.Features
- Rugged and small form factor
- Wide output range suitable for broadband systems
- Good fundamental and harmonic suppression
- Designed to save space in crowded layouts
- Low conversion loss, ranging from 15dB to 23dB typical (except ZXF90A-3-34X+)
- Excellent conversion gain, -5dB typical (only ZXF90A-3-34X+)
- RoHS compliant
Applications
- Aerospace and defense
- Satellite communications
- 5G MIMO and backhaul radio systems
- 5G mmW
- Test and measurement equipment
- Defense radar and communications
- Synthesizers
- Local oscillators
- Ka/Ku band satellite transceivers
Functional Diagrams
Datasheets
- X2: ZXF90-2-153-K+, Output 9GHz to 15GHz
- X2: ZXF90-2-44-K+, Output 12.4GHz to 40GHz
- X3: ZXF90-3-223-K+, Output 10GHz to 22GHz
- X3: ZXF90A-3-34X+, Output 18GHz to 36GHz
- X3: ZXF90-3-443-K+, Output 20GHz to 43.5GHz
- X3: ZXF90-3-453-V+, Output 20GHz to 45GHz
- X3: ZXF90-3-64-E+, Output 30GHz to 60GHz
- X3: ZXF90-3-723-E+, Output 40GHz to 72GHz
View Results ( 8 ) Page
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| ZXF90-3-223-K+ | ![]() |
Conditionnement de signaux 3X Multiplier, Output Freq 10 to 22 GHz |
| ZXF90-3-443-K+ | ![]() |
Conditionnement de signaux 3X Multiplier, Output Freq 20 to 43.5 GHz |
| ZXF90-3-453-V+ | ![]() |
Conditionnement de signaux 3X Multiplier, Output Freq 20 to 45 GHz |
| ZXF90-3-64-E+ | ![]() |
Conditionnement de signaux 3X Multiplier, Output Freq 30 to 60 GHz |
| ZXF90-3-723-E+ | ![]() |
Conditionnement de signaux 3X Multiplier, Output Freq 40 to 72 GHz |
| ZXF90-2-44-K+ | ![]() |
Conditionnement de signaux 2X Multiplier, Output Freq 12400 - 40000 MHz |
| ZXF90-2-153-K+ | ![]() |
Conditionnement de signaux 2X Multiplier, Output Freq 9000 - 15000 MHz |
| ZXF90A-3-34X+ | ![]() |
Conditionnement de signaux 3X Active Multiplier, Output Freq 18 - 36 GHz |
Publié le: 2025-01-31
| Mis à jour le: 2025-03-19