Mobix Labs MCA100 Ultra-Wideband SMT Antenna
Mobix Labs MCA100 Ultra-Wideband SMT Antenna is for 5GNR-FR1, Wi-Fi 6E, Bluetooth, LTE, 5G, and ZigBee applications. The antennas have a wide operating frequency range that starts at 617MHz and includes the new Wi-Fi band up to 7.125 GHz. The MCA100 has an omnidirectional radiation pattern that allows maximum coverage. The MCA100 is an effective surface mount solution for multiband devices. The high total efficiency of the MCA100 extends battery life as it utilizes less power to cover the same distance. Additionally, the MCA100 eliminates the need for multiple antennas by covering all standards within its wide frequency range. With its small form factor and low profile, the MCA100 is the ideal cost-efficient chip antenna for the design of a large selection of end products in all frequency bands from 617MHz to 7.125GHz.Features
- Ultra-wide bandwidth
- Multi-band surface mount chip antenna
- 617MHz to 7.125GHz frequency range
- 50Ω feed trace impedance
- Omni-directional radiation and coverage
- + 0.03dBi to + 5.3dBi realized peak gain
- < -6dB return loss
- > 75% average total efficiency
- Small dimension and low profile
Applications
- Access Points
- Routers
- Gateways
- Set-Top Box
- Bluetooth, BLE, GPS, ZigBee
- Multi-Band Wi-Fi equipment
- Appliances
- Other wireless devices
Evaluation Board
Publié le: 2021-08-10
| Mis à jour le: 2022-03-11