Molex Woodhead ArcArrest Switch-Rated Connector System

Molex Woodhead ArcArrest 30A and 60A Switch-Rated Connector System delivers a simple and fast way to de-energize industrial machines and equipment and perform Lockout/Tagout operations. Molex ArcArrest Connectors include Max-Loc cord-grip technology, finger drawplates, lock-out holes, and plug caps in a contoured design. These cost-effective design features enhance cleanability in food processing and other harsh environments. The series delivers high durability for tough industrial applications. Molex ArcArrest Connectors are NEMA 4X and IP69K rated, eliminating the ingress of dust and water. The connectors provide automatic sealing when connected and sealing while disengaged with a closed receptacle lid and plug. Furnace-brazed contact tips product tips with superior flatness and positioning accuracy compared to the flame brazing process.

Features

  • Inclusion of options such as Max-Loc cord-grip technology, finger drawplates, lock-out holes, and plug caps in a smooth, contoured design
    • Reduces user costs and simplifies ordering
    • Enhances cleanability in food-processing and other harsh environments
    • Durability for tough industrial applications
  • Laser labeling provides clean, permanent record of certifications and specifications
  • Furnace-brazed contact tips offer superior flatness and positioning accuracy compared to the flame brazing process
  • Critical components are heavily glass-reinforced with 100% Valox materials
    • Complete UL material compliance
    • Eliminates nylon components prone to moisture absorption and dimensional instability
  • NEMA 4X and IP69K rated
    • Withstands a variety of harsh industrial environments
    • Sealing is automatic when connected
    • Achieves sealing while disengaged with closed receptacle lid and plug

Applications

  • General industrial
    • Conveyors
    • Process equipment
    • Welding receptacles
    • Power distribution
      • Construction sites
      • Shipyards
    • Server rack power supply
  • Food processing
    • Conveyors
    • Process equipment
    • Pumps
    • Packaging machines

Specifications

  • 125 to 600VAC voltage range
  • 30A to 60A maximum current
  • 2200VAC dielectric voltage withstand (minimum)
  • -25°C to +60°C operating temperature range
  • 10,000 cycles minimum mechanical endurance

ArcArrest Call-Outs

Block Diagram - Molex Woodhead ArcArrest Switch-Rated Connector System

Switch-Rated Connector Operation

Application Circuit Diagram - Molex Woodhead ArcArrest Switch-Rated Connector System

Videos

Publié le: 2018-06-18 | Mis à jour le: 2022-09-09