Molex Brad Quick-Change Connectors
Molex Brad Quick-Change Connectors provide rugged performance for the most demanding applications. From the harsh chemical wash-down of food processing to the high-temperature of steel product or the caustic humidity of pulp/paper production, heavy-duty power requirements demand rugged connector products. Quick-Change connectors are constructed to deliver years of uninterrupted performance in power circuit, quick disconnect applications. Molex Quick-Change connectors are available in 2- to 4-pole configurations, with ratings up to 30A. Even in the most demanding environments, the heavy-duty construction and safety yellow color of Quick-Change connectors enhance their visibility helping to insure a safe connection. Positive key alignment reduces the possibility of mismating, thereby ensuring reverse-phase protection of motors.Features
- Available in 2, 3, and 4 pole configurations
- UL recognized
- Standard nylon coupling nut and receptacle shell means no hardware corrosion
- IP67 and 1000psi hose-down rated
- Environmentally sealed when mated
Applications
- Conveyors
- Cooling fans
- Grinders
- Saws
Additional Resource
View Results ( 203 ) Page
| Numéro de pièce | Fiche technique | Description | Série |
|---|---|---|---|
| 1300640221 | ![]() |
Câbles spécialisés QC 4P M/MFE ST/ST SK 6M 10/4 | 130064 |
| 1300700021 | ![]() |
Connecteur circulaire standard BP QC 3P FEMALE F-ATTACH STR | 130070 |
| 1300660110 | ![]() |
Câbles spécialisés QC 3P F/FR 0.5M 10/1 PVC 1/2 | 130066 |
| 1300660263 | ![]() |
Câbles spécialisés BP A 3P MR SK 1/2 NPT 16 PVC .5M | 130066 |
| 1300700023 | ![]() |
Connecteur circulaire standard QUICK-CHANGE F ATTCH 4P STRAIGHT | 130070 |
| 1300700024 | ![]() |
Connecteur circulaire standard M35 FIELD ATTACHABLE 4P STRAIGHT MALE | 130070 |
| 1300640213 | ![]() |
Câbles spécialisés QC 4P M/MFE ST/ ST SK 5M 10/4 | 130064 |
| 130066-0035 | ![]() |
Câbles spécialisés Mini-Change Pwr Rec 3P 14/1AWG | 130066 |
| 1300660036 | ![]() |
Câbles spécialisés MC 3P F/FR 1M 14/1 PVC | 130066 |
| 1300660071 | ![]() |
Câbles spécialisés BP A 4P F/FR SK 1/2 NPT 14 PVC 1M | 130066 |
Publié le: 2012-10-31
| Mis à jour le: 2023-08-08