Molex Multi(6)-Band Flexible Antennas
Molex Multi(6)-Band Flexible Antennas feature a small, compact design with balanced feed structure that enables easy integration into wireless devices without PCB-size limitations and influence from land-ground-induced currents. The 105263 Series Multi(6)-Band Flexible Antenna's unique design provides reflection coefficient values better than -7dB, and combined with radiation efficiencies of 80% at the low band and 70% at the high band, offers unmatched price-performance features. For optimum design flexibility, the 105263 Series Multi(6)-band Flexible Antenna comes in 100mm, 150mm, or 200mm lengths. These thin, flexible cables are designed for small areas to optimize board space. With a pull-force of at least 18N, they provide robust connectivity for its SMT-mounted terminal coaxial connector. Molex 105263 Series Multi(6)-Band Flexible Antennas are ideal for use in smart meters, medical devices, industrial and other wireless applications.Features
- Excellent communication range and coverage
- Balanced, ground-plane independence significantly cuts costs and engineering resources needed for additional circuitry, frequency tuning and electronic component integration
- Poly-flexible double-sided adhesive tape for easy peel-and-stick mounting anywhere within the device casing
- Robust coaxial cable to flexi-antenna with a pull-force of over 18N ensures maximum antenna reliability
- 100mm, 150mm, or 200mm micro-coaxial cable lengths for in positioning the antenna near the radio device
Applications
- Smart meters
- Smart grid concentrators
- Home energy displays
- Remote sensors
- Electronic locks
- Alarm and monitoring equipment
- Tele-medicine devices
- Tele-health devices
- Building automation
- Automotive sensors
Specifications
- 50Ω input impedance rating
- 2W / 33dBm max. PWR
- Mates with 73412-0110
- Use in any ground plane independent environment
- Micro coaxial (< 2.5mm mating height) contact
Publié le: 2012-10-22
| Mis à jour le: 2023-02-14