Molex GNSS Antennas

Molex GNSS Antennas offer a 2W RF power rating, 50Ω input impedance, and are RoHS compliant and halogen free. Molex GNSS antennas include the 206560 flexible antennas, 206640 active patch antennas, and 208890 GPS ceramic antennas. The 206560 flexible antennas have double-sided adhesive on the antenna reverse, enabling instant application anywhere on the inner wall of the device chassis. Flexible antennas are available in 50mm to 300mm lengths that extend connectivity for maximum design flexibility.

The 206640 active patch antenna with the low-noise amplifier features an IPEX-1 connector that secures to the application's device radio and operates in a -40°C to +85°C temperature range. The 208890 GPS Ceramic Antenna has a low-profile design, a silver pin for electrical contact between the antenna and board, and a ceramic patch antenna that delivers high-gain, high-radiation efficiency performance. Molex GNSS Antennas are ideal for navigation devices, high-speed rail vehicles, drones, and other industrial applications.

Features

  • 2W RF power
  • 1561MHz to 1602MHz frequency range
  • 50Ω input impedance
  • -40°C to +85°C operating temperature range
  • Halogen free
  • RoHS compliant

Applications

  • Industrial
    • Drones
    • Maritime port technology systems
    • Surveying and mapping systems
    • Emergency response systems
  • Automotive
    • Navigation devices
  • Commercial vehicles
    • High-speed rail

GNSS Antenna Family

Chart - Molex GNSS Antennas
Publié le: 2018-06-15 | Mis à jour le: 2023-02-14