Molex Mini50 Sealed Single-Row Automotive Connectors
Molex Mini50 Sealed Single-Row Automotive Connectors are 4-circuit and 10-circuit option connectors with a sealed interface that delivers a 25% space savings over traditional sealed 0.64mm connectors. The sealed Mini50 components feature smaller terminals to fit more low-current electrical circuits in sealed transportation-vehicle environments. Typical applications include power steering, cameras, sensors, braking, exterior lights, and mirrors.Features
- Sealed receptacle
- Delivers 0.50mm connector interface tested to meet full USCAR specifications
- No parting lines on sealing surfaces
- IP68 rating, IP69K with backshell
- Enhances design flexibility
- Optional CPA provides mating assurance feedback and prevents accidental un-mating
- Independent secondary lock (ISL) terminal-retention feature molds into the receptacle housing as one piece for applied cost savings
- Polarization options
- Eliminates mating and assembly errors
- Color-coded to correspond to the polarity
- Reduced packages sizes
- 25% smaller footprint compared to USCAR 0.64mm unsealed interfaces
- Reduces PCB footprint by 30% compared to 4-circuit connectors
- Rounded shape allows for through-hole mounting
Applications
- Power steering
- Cameras
- Sensors (parking, radar, etc.)
- Braking
- Exterior lighting
- Mirrors
Specifications
- 14VDC maximum
- 4.0A maximum current
- 20mΩ maximum contact resistance
- 1000VAC minimum dielectric withstanding voltage
- 100MΩ minimum isolation resistance at 500VDC
- 10 maximum mating cycle durability at 20mΩ
- 5N maximum terminal insertion force
- 20N minimum primary resistance force
- 60N minimum secondary retention force
- 45N to 75N maximum mating force range
- 75N maximum unmating force
- High-temperature thermoplastic receptacle housing
- Copper (Cu) Alloy contacts
- Tin (Sn) or Silver (Ag) plating in the contact area from 0.13mm2 to 0.35mm2 wire gauge range
- ø0.95mm to ø1.40mm inuslation diameter range
- Operating temperature ranges
- -40°C to +105°C with tin terminals
- -40°C to +125°C with silver terminals
Videos
Automotive Content Hub
Publié le: 2017-05-08
| Mis à jour le: 2023-04-20