Molex Premo-Flex™ Etched-Copper Polyimide Cable Jumpers
Molex Premo-Flex™ Etched-Copper Polyimide Cable Jumpers feature a polyimide substrate and etched-copper technology that achieves the tight tolerances required for reliable connections with 0.30mm pitch microminiature FPC connectors. These off-the-shelf, ultra-flexible jumpers terminate to Zero Insertion Force (ZIF) FFC connectors, enabling designers to use the same PCB pattern on adjoining parallel PCBs. Using the Premo-Flex™ 0.30mm Pitch Etched-Copper Polyimide Cable Jumpers, designers can maximize board space and design flexibility in compact applications. Premo-Flex™ jumpers are now available with additional circuit and cable dimensions for various design options.Features
- Etched-copper polyimide circuitry
- Polyimide substrate, High-temperature insulation material
- Available in 8x circuit sizes and 5x standard lengths
- Cable termination thickness of 0.12mm
- Rated up to +105°C
- Ensures simple ZIF assembly process
- Terminates to Molex FPC connector series 502598
- Halogen-free and RoHS compliant
Applications
- Data, networking, and telecoms
- Mobile/smartphones
- Digital still cameras
- tablet computers
- Medical
- Compact, handheld devices
Specifications
- 15x to 51x conductors
- 50VAC/DC maximum voltage rating
- 0.2A maximum current rating
- 200VAC dielectric withstand voltage for 1 minute, no disrupted discharge
- 50MΩ/km minimum insulation resistance
- 60mΩ maximum conductor resistance
- 96 hours heat resistance at +85°C
- -40°C to +105°C operating temperature range
- 50.8mm to 254mm cable length range
Publié le: 2019-01-10
| Mis à jour le: 2023-09-12