Molex Woodhead LED Stringlights
Molex Woodhead LED Stringlights are energy-efficient, high-performance stringlights designed for temporary use. These stringlights are designed to increase cost-effectiveness while also reducing infrastructure requirements and maintenance in commercial and industrial applications. Molex Woodhead LED Stringlights feature low energy consumption, reduced maintenance requirements, and low-profile designs that allow for more headroom.Features
- Low energy consumption offers
- 14W per light engine
- 140W per 100ft string provides over 2100 lumens per light engine
- Reduced maintenance during use
- No lamp replacement, with integral long-life LED light engines
- Easy installation - no separate guards or lamps to deal with
- Provides 4" to 5" of extra headroom compared with traditional strings
- Less infrastructure required for temporary power
- Powers up to 12 100ft strings from single outlet
- Smaller wire gauges needed to supply power for lighting
- Fewer outlets
- Smaller generators
- Less temporary power equipment
- High productivity with 5000K color temperature
- High durability
- Polycarbonate lens protects light source
- Outdoor rated and able to withstand the elements
Applications
- Electrical and industrial
- Commercial construction contractors
- Industrial MRO customers needing durable temporary lighting
- Industrial
- Oil and gas (for non-hazardous locations)
- Shipyards
Videos
Publié le: 2018-06-05
| Mis à jour le: 2024-02-13