Molex MX150 Unsealed Connectors
Molex MX150 Unsealed Automotive Connectors are compact, high-performance connectors for direct or in-line mid-power (22AWG to 14AWG wire) harness applications. The design uses the legacy MX150 low-insertion-force terminal system to allow the unsealed connectors to mate with existing MX150 male and female terminals as well as Yazaki YESC terminals. Features include a reduced package size for an overall 37% space savings over traditional USCAR 1.50mm connectors, an integrated Terminal Position Assurance (TPA) lock molded into the receptacle housing, and an integral locking latch. Molex MX150 Unsealed Automotive Connectors also include 3- and 4-position connectors.Features
- Legacy MX150 low-insertion-force terminal system provides a high-performance connector for mid-power (22AWG to 14AWG wire) applications
- Utilizes MX150 sealed connector system field-service tools, no additional tooling charges
- Reduced package sizes versus USCAR 1.50mm counterparts
- Integrated Terminal Position Assurance (TPA) lock molded into receptacle housing assures crimped terminal leads are properly locked
- TPA will not seat into final locked position and connector system will not latch if the terminal is not locked
- Integral locking latch confirms positive mating of the connector and proper latching
- Connector Position Assurance (CPA) option available
- Enlarged push surface with ergonomic design provides convenient mating and unmating, USCAR-25 compliant
- Black, natural, gray and dark gray polarization options provide quick visual installation
Applications
- Automotive
- CHiMSL
- Door locks
- Interior equipment manufacturers
- Interior lighting, consoles, vanity mirrors
- Module makers
- Seats interconnections
- Commercial Vehicles
- ATVs
- Scooters
- Segways
- Consumer
- Air conditioner
- Exercise equipment
- HVAC equipment
- Refrigerator
- Slot and gaming consoles
- Vending machines
- Washing machines
- White goods
Specifications
- Electrical
- 500V voltage rating
- 22A current rating
- 10mΩ max. contact resistance
- 1500VAC min. dielectric withstanding voltage
- 100MΩ min. insulation resistance
- 2.00mm2 to 0.35mm2 (14AWG to 22AWG and M3) wire gauge
- 500V voltage rating
- Physical
- PBT unfilled housing
- Copper (Cu) alloy contact
- Plated contact area — Tin (Sn), underplating — Nickel (Ni)
- 2.70mm to 1.50mm insulation diameter
- -40°C to +105°C operating temperature range
- ISO3795 or GMW3191 flammability rating
- 100.00mm/Mn max. burn rate
- Mechanical
- 12N max. contact insertion force
- 50N min. contact forward push stop
- 35N min. contact insertion with TPA locked
- 90N min. contact retention to housing
- 100N min. contact retention/TPA locked
- 20N min. terminal to cavity polarization
- 30N max. TPA closure
- 65N min. TPA closure with term detection
- 22N max. connector mating force
- 22N max. connector unmating force
- 110N min. connector unmating, with primary lock engaged
- 10 operations min. hinge cycling
Publié le: 2013-01-03
| Mis à jour le: 2024-02-02