Molex CLIK-Mate Wire-to-Board Connectors
Molex CLIK-Mate Wire-to-Board Connectors are ideal for applications that require high pin count connectors to carry more signal lines in less space. The system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. The Molex SMT CLIK-Mate Connectors are available in 1.25mm, 1.50mm, and 2mm pitch sizes and feature a positive internal latch, dual latch for high pin counts, and a dual row for 1.50mm pitch. Molex CLIK-Mate 1.50mm Pitch W2B Connectors are available in single- and dual-row options, SMT and through-hole versions, and circuit sizes from 2 to 24. The system also includes a bottom-entry PCB receptacle for applications that require a through-board mating configuration. Vertical and right angle dual row 1.50mm W2B Connectors are also available.Features
- Available in 1.25mm, 1.50mm, and 2mm pitch sizes
- SMT mounting
- Positive internal latch
- Dual latch for high pin counts
- Dual row available for 1.50mm pitch
Applications
- Head lamps
- Homelink modules
- Interior mirrors
- Telematics
- Gaming machines
- LCD and TV panel
- Fixed and hand-held scanners
- Scales
- Smart meters
- Commercial lighting fixtures
- Glucose meters
- Infusion pumps
- Instrumentation
- Patient monitor
- Surgical equipment
Videos
Publié le: 2009-11-03
| Mis à jour le: 2024-02-01