Mueller Electric Blue-Flex™ Flexible Instrumentation Cordsets
Mueller Electric Blue-Flex™ Flexible Instrumentation Cordsets are designed for high flexibility, with silicone-insulated conductors wrapped in a silicone jacket. Mueller Blue-Flex continuous flex wire is designed for drag-chain and robotics applications. The series includes M12 cord sets with 3-, 4-, and 5-pin positions, as well as M8 cord sets with 3- and 4-pin positions. Mueller Blue-Flex is offered in silicone material with silicone jacket material for maximum flexibility. The connector configuration for these cordsets is male or female with various lengths and orientations, including straight, right-angle, and open ends. Other options include unshielded, A-coding, and 22AWG wire gauge.Features
- Silicone material/jacket material
- 250VAC/DC rated voltage
- Pin positions
- 3, 4, and 5 (M12)
- 3 and 4 (M8)
- FT2 flame test rating
- Ultra-flexible, high-temperature cable
- 20 million cycles flex and torsion ratings
- -40°C to +150°C operating temperature range
Applications
- Industrial automation
- Drag-chain
- Robotics
- Constant-moving applications
Specifications
- 2000VAC dielectric test, no breakdown
- 59.4Ω/KM maximum conductor resistance at +20°C
- IEC 61076-2-101 Industry 4.0 compliant
- RoHS 3 compliant
- IP68 safety rated
Videos
Publié le: 2025-07-28
| Mis à jour le: 2025-08-12