NewAE Technology Kinetis K82 UFO Target Board
NewAE Technology Kinetis K82 UFO Target Board contains a Cortex M4F core with various cryptographic and security features. The device includes three AES engines, one with hardware masking support for side-channel protection. There is also an AES accelerator for loading from flash memory and a general-purpose higher-speed AES accelerator. This target also contains a 20-pin Cortex trace port, allowing the use of trace features in the core to better understand program flow during fault events. The Kinetis K82 has 256KB of FLASH and SRAM, making it an ideal target for resource-heavy algorithms.Features
- NXP Kinetis K82 target device in TQFP100 packaging (MK82FN256VLL15) with 256KB FLASH and 256BK SRAM
- Multiple AES cryptographic hardware accelerators, including with hardware side-channel power analysis protection
- Trace port allowing the use of hardware trace (such as Segger J-Trace) for following program flow in real-time during fault events
- Uses standard 20-pin Cortex trace header (0.05” pin spacing)
- Full design files are available under an open-source license
- JTAG header on CW308 UFO base-board allows the use of standard Arm® JTAG debug adapter (tested with Segger J-Link) to program the device
Publié le: 2019-07-16
| Mis à jour le: 2023-12-19