Newhaven Display Slim OLED Character Displays
Newhaven Display Slim OLED Character Displays are self-contained Display Modules that include all required logic in a compact 5mm thick package. These Slim OLED Character Displays are available in 2x16, 2x20, and 4x20 character formats. Color options for the Slim OLED Character Displays include White, Red, Green, Blue, and Yellow, in all display sizes.Features
- Character formats
- 2 lines x 16 characters
- 2 lines x 20 characters
- 4 lines x 20 characters
- Built-in LCD comparable controller
- 3 built-in font tables
- Double height characters
- White, red, green, blue, and yellow color options
- Integrated US2066 controller
- Parallel, SPI, and I2C interface
- Slim design
- RoHS compliant
Specifications
- Supply voltage ranges
- 2.4V to 5.5V for logic
- 4.4V to 5.5V for I/O regulator
- 10,000:1 contrast ratio
- 80° optimal viewing angle
- 10µs rise and fall response times
- Operating supply current
- 70mA typical
- 135mA maximum
- Sleep mode current
- 2mA typical
- 5mA maximum
- 5mm thick
- Temperature range
- -40°C to +85°C operating
- -40°C to +90°C storage
View Results ( 5 ) Page
| Numéro de pièce | Fiche technique | Couleur d'éclairage | Nombre de caractères par ligne | Zone de visualisation - l x H | Luminosité |
|---|---|---|---|---|---|
| NHD-0216CW-AB3 | ![]() |
Blue | 16 x 2 | 58.22 mm x 13.52 mm | 80 cd/m2 |
| NHD-0220CW-AB3 | ![]() |
Blue | 20 x 2 | 77.92 mm x 16.28 mm | 80 cd/m2 |
| NHD-0420CW-AB3 | ![]() |
Blue | 20 x 4 | 72.42 mm x 22.82 mm | 120 cd/m2 |
| NHD-0420CW-AW3 | ![]() |
White | 20 x 4 | 72.42 mm x 22.82 mm | 100 cd/m2 |
| NHD-0420CW-AG3 | ![]() |
Green | 20 x 4 | 72.42 mm x 22.82 mm | 150 cd/m2 |
Publié le: 2015-02-18
| Mis à jour le: 2023-04-24