Nichicon GXC Hybrid Aluminum Electrolytic Capacitors
Nichicon GXC Hybrid Aluminum Electrolytic Capacitors feature chip-type capacitors with low equivalent series resistance (ESR) and high ripple current ratings. The capacitors are highly reliable and capable of operating up to 4000 hours at +135°C. The GXC series provides a wide 33μF to 470μF rated capacitance range, a 25V to 63V rated voltage range, and a 14mΩ to 27mΩ max ESR range. The Nichicon GXC Hybrid Aluminum Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant.Features
- Chip-type capacitors
- High reliability
- Low ESR
- High ripple current
- 4000-hour product life at +135°C
- AEC-Q200 qualified
- RoHS compliant
Specifications
- 25V to 63V rated voltage range
- 33μF to 470μF rated capacitance range
- ±20% capacitance tolerance at 120Hz, +20°C
- 20.8μA to 117.5μA leakage current at +20°C
- 14mΩ to 27mΩ max ESR
- 2300mArms to 3600mArms rated ripple range at +135°C
- -55°C to +135°C category temperature range
Dimensions (mm)
Additional Resources
Publié le: 2024-07-19
| Mis à jour le: 2025-08-12