NKK Switches JWLW Series Molded Rocker Switches
NKK JWLW Molded Rocker Switches with TV-8 rating have sealed panels and are designed to handle large inrush current, with high electrical capacity of 16A at 125/250VAC. JWLW switch models are certified for TV-8 rating and meet IP67 of IEC60529 standards. Other features of NKK's JWLW series molded Rocker Switches are exterior seal of acrylonitrile butadiene rubber covering a flat flange, black or red switch caps, black housing, solder lug/quick connect terminals at .187"(4.75mm), double pole single throw (DPST) and double pole double throw (DPDT) switch dimensions, unique construction to break light contact welds, increased electrical life with specially designed plate to minimize contact bounce, interior cover for dust resistance, molded terminals and sealed epoxy to lock out dust and other contaminants, and housing and case made of heat-resistant resin that meet the UL94V-0 standard. JWLW Series Rocker Switches were designed for use as "Power On" devices in equipment where a high tungsten inrush current is anticipated.Features
- Sealed Panels
- High electrical capacity of 16A
- 125/250VAC
- TV-8 rating
- Meets IP67 of IEC60529 standards
- Increased electrical life
- Interior cover between actuator and contact area
- Solder lug/quick connect terminals
- Housing and case of heat-resistant resin that meet the UL94V-0 standard
- Unique construction to break light contact welds
- Available in DPST and DPDT switch configuration
- Black housing
- Black or red switch caps
Applications
- Industrial equipment
- Heavy machinery
- Transportation services
- Restaurant equipment
- Medical equipment
- Telecommunications devices
View Results ( 207 ) Page
| Numéro de pièce | Fiche technique | Description | Courant nominal | Tension de fonctionnement CA | Tension de voltage CC | Forme du contact |
|---|---|---|---|---|---|---|
| JWM22RAA | ![]() |
Interrupteurs à bascule 10A DPDT ON ON BLK | 10 A | 125 VAC | 30 VDC | DPDT |
| JWL21RA2A | ![]() |
Interrupteurs à bascule 16A DPST ON OFF BLK | 16 A | 125 VAC | 72 VDC | DPST |
| JWM21RA1A | ![]() |
Interrupteurs à bascule 10A DPST ON OFF BLK | 10 A | 125 VAC | 30 VDC | DPST |
| JWM11RA2A | ![]() |
Interrupteurs à bascule 10A SPST ON OFF BLK | 10 A | 125 VAC | 30 VDC | SPST |
| JWL21BA1A-A | ![]() |
Interrupteurs à bascule DPST TV8 RATED BLK BARIER/CAP HORZ MARK | 16 A | 125 VAC | 72 VDC | DPST |
| JWMW12RAA | ![]() |
Interrupteurs à bascule SPDT TV5 RTD BLK CAP&BODY PANEL SEAL | 10 A | 125 VAC | 30 VDC | SPDT |
| JWMW21RA2A/U | ![]() |
Interrupteurs à bascule SWITCH ACCESSORY | 10 A | 125 VAC, 250 VAC | 30 VDC | DPST |
| JWM21RC1A | ![]() |
Interrupteurs à bascule 10A DPST ON OFF RED | 10 A | 125 VAC | 30 VDC | DPST |
| JWMW21RAA/CUL | ![]() |
Interrupteurs à bascule SWITCH ACCESSORY | ||||
| JWL12BAA-H | ![]() |
Interrupteurs à bascule SPDT ON ON BLK GRY | 16 A | 250 VAC | 72 VDC | SPDT |
Publié le: 2011-02-21
| Mis à jour le: 2022-03-11