NMB Technologies IP69K Cooling Fans
NMB Technologies IP69K Cooling Fans are available in a range of sizes with a 12VDC, 24VDC, or 48VDC operating voltage and airflow ranging from 12.36CFM to 346.8CFM. These NMB fans have the highest extreme environment rating and offer protection against close-range, high-temperature, and high-pressure spray-downs. Options include a metal casing for even more reliability in high temperatures. The IP69K Cooling Fans operate at a temperature range of -10°C to +70°C. Typical applications include harsh environments, factory automation, food processing industry, refrigeration, LED lighting system cooling, inverters, telecom, and horticulture.
Features
- Highest extreme environment rating
- Protected against close-range, high temperature, and high-pressure spray-downs
- 12VDC, 24VDC, or 48VDC operating voltage
- 12.36CFM to 346.8CFM airflow range
- Range of sizes
- Metal casing option for increased protection
- -10°C to +70°C operating temperature range
Applications
- Harsh environments
- Factory automation
- Food processing industry
- Refrigeration
- LED lighting system cooling
- Inverters
- Telecom
- Horticulture
Videos
Additional Resources
Publié le: 2017-09-07
| Mis à jour le: 2026-03-16