Nordic Semiconductor nRF24AP2 ANT™ Low-Power Wireless Solution

Nordic Semiconductor nRF24AP2 Single-Chip ANT™ Ultra-Low Power Wireless Network Solution is a low-cost, high-performance 2.4GHz ISM single chip transceiver solution for Ultra Low Power (ULP) networks. Th nRF24AP2 integrates the power efficient ANT protocol stack, industry-leading 2.4GHz RF technology, and a critical low-power oscillator and timing features. The second-generation single-chip ANT solution acts as a bridge between ANT networks and computers, Mac books, and the Internet. The nRF24AP2-USB supports up to eight ANT channels and is ideal for hubs. This solution provides worldwide 2.4GHz ISM band operation. Typical applications include sports, wellness, home health monitoring, home/industrial monitoring, and environmental sensor networks.

Features

  • Ultra low power 2.4GHz transceiver
    • World wide 4GHz ISM band operation
    • Based on nRF24L01+ transceiver
    • GFSK modulation
    • 1Mbps on-air data rate
    • 1MHz frequency resolution
    • 78 RF channels
    • -85dBm sensitivity
    • Up to 0 dBm output power
  • ANT protocol stack
    • Full implementation of the physical, data link, network- and transport OSI layers
    • Packet-based communication – 8 byte payload per packet
    • Optimized for ultra-low power operation
  • ANT channels
    • Logic communication channel between ANT nodes
    • nRF24AP2-1CH supports 1 channel, ideal for sensors
    • nRF24AP2-8CH support up to 8 channels, ideal for hubs
    • Built-in timing and power management
    • Built-in interference handling
    • Configurable channel period from 5.2ms to 2s
    • Broadcast, acknowledged and burst communication modes
    • Burst data rate up to 20kbps
  • Device search and pairing
    • Wild-card searches
    • Proximity searches
    • Specific searches
    • Automatic link establishment if correct device is found
    • Automatic re-link attempt if link is lost
    • Configurable search timeout
  • Network topologies
    • Point-to- point and star networks using independent ANT channels
    • Shared networks: Polled data collection (N:1) by using ANT shared channel option
  • Network management / ANT+
    • Supports public and private (managed) networks
    • Support for ANT+ system implementations enabling multi-vendor interoperability
    ANT core stack enhancements
    • Background scanning channel
    • Continuous scanning mode
    • High density node support
    • Improved channel search
    • Channel ID management
    • Improved transmission power control on a per channel basis
    • Frequency agility
    • Proximity search
  • Power Management
    • Fully controlled by ANT protocol stack
    • On-chip voltage regulator
    • Single DC supply operation
    • 9.0V to 3.6V supply range
  • Ultra low power operation
    • Up to 50% lower average compared to nRF24AP1
    • Up to 40% lower peak current compared to nRF24AP1
    • 20µA average current consumption at 1Hz broadcast
    • 71µA average current consumption at 4Hz broadcast
  • On-chip oscillators and clock inputs
    • 16MHz crystal oscillator supporting low-cost crystals
    • 16MHz clock input
    • Ultra low power 768kHz crystal oscillator
    • 768kHz clock input
  • Host interface
    • Supports asynchronous and synchronous modes
    • 5-pins for asynchronous

Applications

  • Sports
  • Wellness
  • Home health monitoring
  • Home/industrial automation
  • Environmental sensor networks
  • Active RFID
  • Logistics/goods tracking
  • Audience-response systems

Block Diagram

Nordic Semiconductor nRF24AP2 ANT™ Low-Power Wireless Solution
Publié le: 2011-10-04 | Mis à jour le: 2024-02-13