NXP Semiconductors MCXW23-EVK Development Kit
NXP Semiconductors MCXW23-EVK Development Kit features the MCX W23 BLUETOOTH® Low Energy (LE) MCU, designed for applications such as portable medical devices, home appliances, and automation and asset tracking. The MCXW23-EVK consists of two boards (the base board MCXW23-EVK-BB and the radio module (RDM) MCXW23xxyy-RDM). The NXP Semiconductors MCXW23-EVK Development Kit comes pre-programmed with a healthcare IoT demo. This demo serves as a sanity check to verify that the device functions as expected, right out of the box.
Features
- Connectivity
- FlexComm
- UART
- SPI
- I2C
- mikroBUS® socket connectors
- SMA antenna connector
- User Interface
- Four push buttons (wake-up, reset, ISP, and user)
- Onboard sensors
- Multiple battery holders
- MCU-Link Pro
- SWO profiling and I/O features
- Multiple LEDs for diagnosis
- HS-USB host interface
- Current measurement with two ranges (0mA to 1mA and 0mA to 50mA)
Applications
- Industrial
- Continuous Glucose Monitoring (CGM)
- Home control panel
- Respiratory care
- Smart inhaler
- Smart lighting
- Smart lock
- Vital signs monitors
- Consumer
- Window coverings
Block Diagram
Board Features
Publié le: 2026-02-20
| Mis à jour le: 2026-02-20