NXP Semiconductors S08PT60-EVK Evaluation Kit
NXP Semiconductors S08PT60-EVK Evaluation Kit is cost-effective development hardware for the NXP S08P 5V 8-bit MCUs. The kit is powerful, with rich integrated peripherals to evaluate all features of S08P MCUs. The S08PT60-EVK Evaluation Kit offers onboard interfaces that include an RGB LED, a 6-axis digital accelerometer and magnetometer, an ambient temperature sensor, two capacitive touch pads, a potentiometer, two user push-buttons, and an IRDA transceiver.The S08PT60-EVK supports OSBDM to flash program and run-control debug without an external debug tool. The NXP Semiconductors S08PT60-EVK Kit is compatible with the Arduino® pin layout, providing a broad range of expansion board options, including FRDM-MC-LVBLDC for motor control.
Features
- Microcontroller
- 60KB flash memory, 4KB RAM, 256B EEPROM
- 2.7V to 5.5V
- -40 to +105°C
- 64 Low profile Quad Flat Package (LQFP)
- Connectivity
- USB interface with micro-B USB connector
- Arduino interface
- Sensors
- FXOS8700CQ accelerometer and magnetometer
- Temperature sensor
- Components
- RGB LED
- Potentiometer
- Two capacitive touchpads
- Two user push-buttons
- IrDA Transceiver
Callout
Front & Back Views
Publié le: 2019-11-22
| Mis à jour le: 2023-10-19