NXP Semiconductors Tower System for Kinetis L Series
NXP Semiconductors Tower System for Kinetis L Series is a modular development platform for the Kinetis L Microcontroller families that enables advanced development through rapid prototyping. The Tower System features multiple development boards, or modules, and provides designers with building blocks for entry-level to advanced MCU development. NXP Tower System provides interchangeable and reusable modules that make it easy to customize existing designs. This NXP development platform also provides open source hardware, software, and BDM debug hardware to speed up the design process. Peripheral modules can be reused with all Tower System controller modules, eliminating the need to purchase redundant hardware for future designs.Tower System Peripheral Modules
The modularity of the Tower System makes it simple to add new system capabilities, like sensors, graphical LCD, and more. Sold as individual development boards, these peripheral modules quickly plug into a variety of Tower System configurations for easy, quick prototyping.
Features
- Multiple modular boards provide easy-to-use, reconfigurable hardware
- Interchangeable peripheral boards make it easy to customize existing designs
- Open source hardware and software speeds development
- Microcontroller modules include Open Source BDM debug hardware
Videos
Tower System Diagram
Publié le: 2019-05-24
| Mis à jour le: 2023-08-29