NXP Semiconductors TWR-K70F120M Kinetis K70 Tower System Module
TWR-K70F120M Kinetis K70 Tower System Module is a demonstration and development platform for the K6x and K70F Kinetis Microcontrollers. This board which is a part of the NXP Tower System, is a modular, reusable development platform that allows designers to get to market faster with packaged evaluation boards, tools and runtime software. The module can operate as a stand-alone, low-cost platform for the evaluation of the Kinetis K6x and K70 families. The TWR-K70F120M features the Kinetis K70 low-power microcontroller based on the ARM Cortex-M4 architecture with graphical LCD controller, tamper detection, USB 2.0 HS Controller, USB 2.0 full-speed OTG controller and 10/100 Mbps Ethernet MAC. The TWR-K70F120M can also be combined with other NXP Tower peripheral modules to create development platforms for a wide variety of applications.The NXP Semiconductors TWR-K70F120M Kinetis K70 Tower System Module can be purchased individually, or as part of the TWR-K70F120M-KIT. The TWR-K70F120M-KIT also includes Tower System Elevator Modules and the Tower System Serial Module.
Features
- TWR-K70F120M
- TWR-K70F120M Board Assembly
- 3-ft USB Cable
- Interactive DVD with software installers and documentation
- Quick Start Guide
Kit Contents
- Tower compatible microcontroller module
- 120MHz K70FN1M MCU (MK70FN1M0VMJ12) in a MAPBGA256 package
- Touch Tower Plug-in Socket
- General purpose Tower Plug-in (TWRPI) socket
- On-board JTAG debug circuit (OSJTAG) with virtual serial port
- 1Gb of DDR2 SDRAM memory
- 2Gb of SLC NAND flash memory
- 3-axis accelerometer (MMA8451Q)
- 4x user-controllable LEDs
- 4x capacitive touch pads
- 2x user pushbutton switches
- Potentiometer
- Battery holder for 20mm lithium battery
- Micro-SD Card slot
Board Layout (TOP)
Board Layout (Bottom)
Block Diagram
Publié le: 2012-04-10
| Mis à jour le: 2022-03-11