Octavo Systems OSD335x-SM Family of System-In-Package Devices
Octavo Systems OSD335x-SM System-in-Package (SiP) is a small Arm Cortex®-A8 Texas Instruments Sitara-based module. It integrates a TI AM335x processor running up to 1GHz with up to 1GB of DDR3 memory, 2 power supplies, EEPROM, and over 100 passives components. All of this is backed into a single easy-to-use 21mm X 21mm BGA that is smaller than an equivalent discrete system.This integration also speeds up the design cycle and removes the need for complicated DDR Routing and power sequencing. The OSD335x-SM is the easiest way to develop compact Embedded Linux, Android or RTOS systems.
Available in both commercial and industrial temperature ranges, the OSD335x-SM devices are well suited for a variety of environments
Features
- Integrated into a single BGA Package:
- Texas Instruments Sitara™ AM335x ARM® Cortex®-A8 Processor
- Up to 1GB DDR3L Memory
- TPS65217C Power Management IC (PMIC)
- TL5209 LDO
- 4KB EEPROM
- Passives
- TI AM335x Features:
- Up to 1GHz
- 8 Channel 12-bit SAR ADC
- Ethernet 10/100/1000 x2
- USB 2.0 HS OTG + PHY x2
- MMC, SD, and SDIO x3
- LCD controller
- SGX 3D graphics engine
- PRU subsystem
- Access to all AM335x peripherals
- CAN, SPI, UART, I2C, and GPIO
- Support for Popular Industrial Protocols:
- EtherNet/IP
- Serco III
- PROFIBUS
- PROFINET RT/IRT
- Power In:
- AC adapter, USB, or single cell (1S) Li-Ion/Li-Po battery
- Power Out:
- 1.8V, 3.3V, and SYS (switched VIN)
- 1.8V or 3.3V selectable AM335x I/O voltage
- Benefits:
- Integrates over 100 components into one package
- 60% reduction in board space vs discrete implementation
- Compatible with AM335x development tools and software
- Wide BGA ball pitch allows for low-cost assembly
- Significantly reduces design time
- Decreases layout complexity
- Increased reliability through the reduced number of components
- Package Info:
- 21mm x 21mm BGA
- 256 balls (16 x 16 grid) with 1.27mm pitch
- 0°C to 85°C and -40°C to 85°C case operating temperature range
Operating Temperature Range Indication
OSD335x-SM Industrial Rated SiP Detailed Block Diagram
Publié le: 2018-03-21
| Mis à jour le: 2022-09-27