Omron Industrial Automation A22NE-PD Emergency Stop Pushbutton Switches
Omron Industrial Automation A22NE-PD Emergency Stop Pushbutton Switches feature a Lock Detection contact that minimizes E-stop failures during emergency shutdowns. This detection feature gives machines an extra fail-safe mechanism by disconnecting the contacts in the event of improper switch installation or damage to the lock lever. Built-in Push-in Plus terminals and IP65/69K-rated models make Omron A22NE-PD a reliable and robust switch solution for the harshest work environments.Features
- Lock Detection contacts provide added level of safety for emergency shutdowns
- Push-in Plus terminals reduce wiring work and provide vibration resistance to prevent loose wires
- IP65- and IP69K-rated options for high degree of protection in harsh environments
- Up to four contacts available
- Includes lighted options
- Pull reset and turn reset options
- 30mm, 40mm, 60mm operator heads available
Applications
- Machine operating panels
- High automation platforms
- Conveyor systems
- Food packaging
- Automotive manufacturing
Lock Detection Diagram
Additional Resources
Publié le: 2019-08-20
| Mis à jour le: 2023-08-01