onsemi / Fairchild HCPL2530 High Speed Transistor Optocouplers

onsemi / Fairchild HCPL2530 High-Speed Transistor Optocouplers consist of an AlGaAs LED optically coupled to a high-speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional optocouplers. This feature is achieved by reducing the base-collector capacitance of the input transistor. An internal noise shield provides superior common-mode rejection of 10kV/us. The onsemi / Fairchild HCPL2530 comes in an improved package that allows excellent insulation permitting a 480V working voltage compared to the industry standard of 220V.

Features

  • High speed - 1MBit/s
  • Superior CMR - 10kVµs
  • Dual-channel HCPL2530/HCPL2531
  • Double working voltage - 480VRMS
  • CTR guaranteed 0-70°C
  • U.L. recognized (File # E90700)

Applications

  • Line receivers
  • Pulse transformer replacement
  • Output interface to CMOS-LSTTL-TTL
  • Wide bandwidth analog coupling
Publié le: 2015-11-10 | Mis à jour le: 2022-03-11