onsemi IntelliMAX™ Slew Rate Controlled Load Switches

onsemi IntelliMAX™ Slew Rate Controlled Load Switches are advanced load-management switches that consist of slew-rate controlled low-impedance or low on-resistance MOSFET switches. These switches feature slew-rate controlled low-impedance MOSFET switch and other integrated analog features. onsemi IntelliMAX switches find their applications in consumer, optical, medical, storage, portable, and industrial device power management  

Features

  • DISO load switches
  • Slew rate/inrush control
  • ESD protected
  • True Reverse Current Blocking (TRCB)
  • 1.5V to 5.5V input supply operating range

Applications

  • Smartphones 
  • Tablets and PCs
  • Portable devices
  • Near Field Communication (NFC) capable SIM card power supply
  • HDD, storage, and solid-state memory devices
  • Wireless LAN cards and modules
Publié le: 2012-04-04 | Mis à jour le: 2023-07-27