onsemi NTMFSC Single N-Channel DUAL-COOL® Power MOSFETs

onsemi NTMFSC Single N-Channel DUAL-COOL® Power MOSFETs are high-efficiency, low RDS(on) devices designed for demanding power switching applications. The onsemi NTMFSC MOSFETs feature DUAL-COOL packaging, which enhances thermal performance by allowing heat dissipation through both the top and bottom of the device. This makes the MOSFETs ideal for compact, high-power designs. The components support logic-level gate drive, enabling direct interfacing with low-voltage control logic, and offer exceptionally low on-resistance, minimizing conduction losses. With voltage ratings of 40V, 60V, and 80V and high current handling capabilities, these MOSFETs are well-suited for applications such as DC-DC converters, motor drives, battery management systems, and power tools. The compact surface-mount form factors and robust electrical characteristics make the NTMFSC DUAL-COOL MOSFETs a reliable choice for both consumer and industrial power electronics.

Features

  • N-channel types, suitable for low-side switching applications
  • Designed for low-to-medium voltage applications, typically ranging from 40V to 80V drain-to-source voltage (VDS)
  • PowerTrench technology, which enhances efficiency by reducing RDS(on) and improving switching performance
  • Low RDS(on) values - often in the sub-mΩ range, which minimizes conduction losses and improves thermal performance
  • Available in a compact DFN-8 5mm x 6mm surface-mount package, optimized for high power density and thermal management
  • Supports high continuous drain currents, suitable for power-intensive applications such as motor control, power supplies, and DC-DC converters
  • Can be driven with logic-level gate voltages (e.g., 4.5V or 10V), simplifying integration with microcontrollers and digital logic
  • Designed with low junction-to-case thermal resistance, enabling efficient heat dissipation in compact designs
  • MSL1 robust packaging design
  • Pb-free, halogen-free/BFR, and RoHS compliant

Applications

  • DC-DC converters
  • Motor control
  • Battery Management Systems (BMS)
  • Power tools
  • Telecommunications equipment
  • Automotive electronics
  • Server and data center power supplies
  • Consumer electronics

Specifications

  • 40V, 60V, or 80V drain-source breakdown voltage options
  • 2V to 4V gate-source threshold voltage range
  • 154A to 313A continuous drain current range
  • 133W to 167W power dissipation range
  • 45nC to 72nC gate charge range
  • 8ns to 94.6ns rise time range
  • 20.2ns to 29ns typical turn-on delay time range
  • 6ns to 111ns fall time range
  • 35ns to 77.8ns typical turn-off delay time range
  • -55°C to +175°C operating temperature range

Datasheets

  • NTMFSC0D8N04XM - Power, Single N-Channel MOSFET, DUAL-COOL 40V, 0.78mΩ, 310A
  • NTMFSC0D9N04CL - Power, Single N-Channel MOSFET, DUAL-COOL, DFN8 5mm x 6mm, 40V, 0.85mΩ, 313A
  • NTMFSC1D6N06C - Power, Single N-Channel MOSFET, STD Gate, DUAL-COOL, DFN8 5mm x 6mm, 60V, 1.5mΩ, 238A
  • NTMFSC1D9N08X - Power, Single N-Channel MOSFET, STD Gate, DUAL-COOL DFN8 5mm x 6mm, 80V, 1.9mΩ, 201A
  • NTMFSC2D6N08X - Power, Single N-Channel MOSFET, STD Gate, DUAL-COOL, DFN8 5mm x 6mm, 80V, 2.6mΩ, 154A
Publié le: 2019-10-24 | Mis à jour le: 2026-04-03