onsemi NCP51820 High-Speed 650V GaN HB Driver
onsemi NCP51820 High-Speed 650V GaN HB Driver is designed to meet the stringent requirements of driving GaN power switches in off-line applications half-bridge topologies. This onsemi device offers short and matched propagation delays. Advanced level shift technology provides -3.5V to +650V (typical) common-mode voltage range operation for the high side gate driver and -3.5V to +3.5V common-mode voltage range for the low side gate driver. Common-mode noise canceling provides stable operation up to 200V/ns dV/dt rating for both driver output stages.Features
- 650V integrated high-side and low-side gate drivers
- UVLO protection for VDD high and low-side drivers
- Dual TTL compatible schmitt trigger inputs
- Split output allows independent turn-on/turn-off adjustment
- 1A source capability
- 2A sink capability
- Separated HO and LO driver output stages
- 1ns rise and fall times optimized for GaN devices
- Up to 5V SW and PGND negative voltage transient
- 200V/ns dV/dt rating for all SW and PGND-referenced circuitry
- <50ns maximum propagation delay
- <5ns matched propagation delays
- User-programmable dead-time control
- Thermal shutdown (TSD)
- QFN-15 package
Applications
- Resonant converters
- Half-bridge and full-bridge converters
- Active clamp flyback converters
- Totem pole bridgeless power factor correction (PFC)
- Power supply for OLED TV
- High-power gaming adapters
- USD PD cellphone and notebook travel adapters
- Server/cloud data-center offline power
- Industrial inverters and motor drives
Block Diagram
Publié le: 2019-11-21
| Mis à jour le: 2024-01-31