onsemi NVTFS010N10MCL 100V 53A Automotive Power MOSFETs

NVTFS010N10MCL 100V 53A Automotive Power MOSFETs are AEC-Q101 qualified and PPAP capable for automotive applications. This single N-Channel device offers a low drain-to-source ON-Resistance and low capacitance to minimize driver losses. The NVTFS010N10MCL Power MOSFETs are offered in a small footprint 8-pin WDFN package for a compact design with a wettable flank option for enhanced optical inspection.

Features

  • AEC-Q101 qualified and PPAP capable
  • 100V drain-to-source voltage (VDSS)
  • 57.8A maximum continuous drain current (ID)
  • Low drain-to-source ON-resistance (RDS(on))
    • 10.6mΩ @ 10V
    • 15.9mΩ @ 4.5V
  • Low total gate charge (QG(TOT))
    • 10nC @ VGS = 4.5V, VDS = 50V; ID = 15A
    • 22nC @ VGS = 10V, VDS = 50V; ID = 15A
  • 1530pF input capacitance (CISS)
  • 625pF output capacitance (COSS)
  • 10pF reverse transfer capacitance (CRSS)
  • -55°C to +175°C operating/junction/storage temperature range (TJ, Tstg)
  • WDFN-8 package type
  • 3.3mm x 3.3mm package dimensions
  • Pb-free and RoHS compliant

Applications

  • Solenoid drivers: ABS, Fuel injection
  • Motor control: EPS, Wipers, Fans, Seats
  • Load switches: ECU, Chassis, Body
  • Switching power supplies

Mechanical Drawing

Mechanical Drawing - onsemi NVTFS010N10MCL 100V 53A Automotive Power MOSFETs
Publié le: 2019-09-06 | Mis à jour le: 2024-02-09