onsemi Versatile CMOS Image Sensors
onsemi Versatile CMOS Image Sensors come in two variants such as VITA image sensors, and KAC image sensors. The VITA image sensors are rolling / global shutter image sensors that combine flexibility in configuration and resolution with high speed and high sensitivity. These image sensors feature a 1.3MP to 26.2MP resolution, 4.5µm to 4.8µm pixel size, and 75fps to 160fps maximum frame rate. The VITA sensors provide pipelined and triggered global shutter with dual readout, rolling shutter with Correlated Double Sampling (CDS), and multiple regions of interest. Typical applications include machine vision, intelligent transportation systems, surveillance, and other applications that demand high functionality while delivering excellent image clarity.The KAC image sensors provide global shutter and low noise rolling shutter modes with programmable bit depth and flexible readout architecture that supports interspersed video streams. These features enable the use of multiple regions of interest that monitors both wide areas and local regions. The KAC sensors are ideal for machine vision, surveillance, Intelligent Transportation Systems (ITS), and analytical microscopy.
Features
- 1.3MP to 25MP resolutions
- Pipelined and triggered the global shutter with a dual read-out
- Rolling shutter with CDS
- Quadratic speed increase with Region Of Interest (ROI) windowing
- Multiple regions of interest
- 4.5µm to 4.8µm pixel size
- 7.9mm to 32.6mm diagonal
- 75fps to 160fps maximum frame rate
VITA CMOS Product Table
KAC CMOS Product Table
Publié le: 2018-07-23
| Mis à jour le: 2022-11-01