Opto 22 Industrial-Mount S Series Solid-State Relays
Opto 22 Industrial-Mount S Series Solid-State Relays are DC-controlled power series SSRs that switch 60VDC at up to 3A or 5A, depending on the model. These relays provide 4000V of isolation between input and output and offer zero-voltage turn-on and zero-current turn-off. The modules feature rugged epoxy encapsulation construction and are subjected to a full load test and 6x rated current surge before and after encapsulation. Opto 22 Industrial-Mount S Series SSRs are also hermetically sealed and feature unique heat-spreader technology. These CE components are UL, CSA, and UKCA recognized and RoHS compliant. The relays operate in a -40°C to +100°C temperature range and come with a lifetime warranty.Features
- DC-controlled power series SSRs
- Rugged, epoxy encapsulation construction
- Subjected to full load test and 6x rated current surge before and after encapsulation
- Unique heat-spreader technology
- Hermetically sealed
- Lifetime warranty
- Made in the USA
- UL, CSA, and UKCA approvals
- CE component
- RoHS compliant
Specifications
- 5VDC to 60VDC operating voltage range
- 3A or 5A nominal current rating
- 1.5V forward voltage drop
- 60VDC off-state blocking
- 4000V optical isolation, input to output
- Zero-voltage turn-on
- Zero-current turn-off
- 0.5 cycle maximum turn-on and turn-off time
- 25Hz to 65Hz operating frequency range (operates at 400Hz with 6x off-state leakage)
- 8pF maximum coupling capacitance, input to output
- 200V per μs DV/DT off-state
- DV/DT commutating is snubbed for rated current at 0.5 power factor
- -40°C to +100°C operating temperature range
Publié le: 2024-03-22
| Mis à jour le: 2024-04-16