iC-Haus iC-HG30 Laser Switch

iC-Haus iC-HG30 Laser Switch is a six-channel laser switch that enables the spike-free switching of laser diodes. This switch features frequencies ranging from DC to 250MHz. The iC-HG30 laser switch is controlled via TTL/LVDS inputs, and each channel can operate at up to 1A CW and 5A pulsed current. This switch outputs (LDKx) are 30V- capable for stacked laser diodes. The iC-HG30 laser switch features a 3V to 5.5V wide supply voltage range and operates as six independent voltage-controlled current sinks. Typical applications include TOF camera lighting, LIDAR lighting, pump lasers, laser projection, data transmission, and camera lighting.

Features

  • Six-channel laser switch from CW up to 250MHz
  • CW operation with up to 1A per channel
  • Pulsed operation with up to 5A per channel
  • Spike-free switching of the laser current
  • 6 x 1 channels with TTL inputs
  • 3 x 2 channels with LVDS inputs
  • Operates as six independent voltage-controlled current sinks
  • Outputs (LDKx) are 30 V capable for stacked laser diodes
  • Simple current control at pins CIx
  • CIx voltage < 3 V for full CW current
  • 3V to 5.5V wide supply voltage range
  • All channels can be paralleled for up to 6A CW and 30A pulsed operation
  • Open drain error output
  • Thermal shutdown

Applications

  • TOF camera lighting
  • LIDAR lighting
  • Pump lasers
  • Laser projection
  • Data transmission
  • Camera lighting

Block Diagram

Block Diagram - iC-Haus iC-HG30 Laser Switch

Dimension Diagram

Mechanical Drawing - iC-Haus iC-HG30 Laser Switch

Videos

Publié le: 2026-04-09 | Mis à jour le: 2026-04-17