Dialight 599 MicroLED® Single Color Right-Angle SMD LEDs

Dialight 599 MicroLED® Single Color Right-Angle SMD LEDs are highly efficient compact lighting solutions designed to deliver bright indications in a small form factor. These SMD LEDs feature a right-angle design and a low profile while maintaining high-performance brightness. The 599 MicroLED® SMD LEDs are compatible with automated placement equipment and offer Moisture Sensitivity Level 2, and are RoHS compliant. These right-angle Surface Mount Device (SMD) LEDs are ideal for various space-constrained applications. Typical applications include indicator lights for industrial equipment, consumer electronics, automotive systems, optical communications, medical devices, and control panels.

Features

  • Small form factor
  • Right-angle design
  • Low profile
  • Moisture Sensitivity Level (MSL) 2
  • Compatible with automatic placement equipment
  • RoHS compliant

Applications

  • Indicator lights for industrial equipment, consumer electronics, and automotive
  • Traffic signals and signage
  • Medical devices
  • Control panels
  • Optical communications
  • Toys and gadgets
  • Safety and emergency systems
  • Retail displays and signs
View Results ( 21 ) Page
Numéro de pièce Description Hauteur Longueur Largeur Intensité lumineuse Vf - Tension directe
599-0R40-137F DEL monochromes SMD LED 0605 Right Angle Yellow 7" Reel 1.1 mm 1.7 mm 0.6 mm 135 cd 2 V
599-0Q10-137F DEL monochromes SMD LED 1208 Right Angle Red 7" Reel 1.5 mm 3.2 mm 1 mm 125 cd 2.1 V
599-0Q30-137F DEL monochromes SMD LED 1208 Right Angle Orange 7" Reel 1.5 mm 3.2 mm 1 mm 320 cd 2.1 V
599-0Q40-137F DEL monochromes SMD LED 1208 Right Angle Yellow 7" Reel 1.5 mm 3.2 mm 1 mm 150 cd 2.2 V
599-0Q60-137F DEL monochromes SMD LED 1208 Right Angle Yellow-Grn 7" Reel 1.5 mm 3.2 mm 1 mm 50 cd 2.1 V
599-0Q80-137F DEL monochromes SMD LED 1208 Right Angle Grn 525nm 7" Reel 1.5 mm 3.2 mm 1 mm 800 cd 3.2 V
599-0Q90-137F DEL monochromes SMD LED 1208 Right Angle Blue 7" Reel 1.5 mm 3.2 mm 1 mm 200 cd 3.2 V
599-0R10-137F DEL monochromes SMD LED 0605 Right Angle Red 7" Reel 1.1 mm 1.7 mm 0.6 mm 45 cd 2.05 V
599-0R30-137F DEL monochromes SMD LED 0605 Right Angle Orange 7" Reel 1.1 mm 1.7 mm 0.6 mm 72 cd 2.05 V
599-0R80-137F DEL monochromes SMD LED 0605 Right Angle Grn 525nm 7" Reel 1.1 mm 1.7 mm 0.6 mm 180 cd 3.35 V
Publié le: 2025-10-31 | Mis à jour le: 2026-03-31