Nouveauté DEL monochromes

Marktech Optoelectronics Visible Single-Color Emitters are a versatile family of high‑performance LEDs designed to deliver reliable, energy‑efficient illumination across a broad spectrum of applications. These emitters span the visible wavelength range of approximately 400nm to 700nm, offering precise color output, strong brightness, and consistent optical performance suitable for both general and specialized lighting needs. Engineered with a focus on durability and versatility, these Marktech emitters support a wide variety of optical, mechanical, and electrical configurations, including metal‑can packages, plastic lenses, and SMD formats, making the LEDs adaptable to numerous integration environments.
-
Marktech Optoelectronics Visible Single-Color EmittersDesigned to deliver reliable, energy‑efficient illumination across a broad spectrum of applications.10/04/2026 -
Dialight 599 MicroLED® Single-Color SMD LEDs with Side PLCCAvailable in multiple single‑color options such as blue, green, red, yellow, and white.09/04/2026 -
Dialight 599 MicroLED® Single-Color 0603 Domed Lens LEDsAvailable in red, red-orange, yellow, yellow-green, green, and blue options.08/04/2026 -
ams OSRAM LED PURE 0201 SmartLED™Les LED boîtiers à l'échelle de la puce sont conçues pour des applications à hauteur ultra-basse où l'espace est précieux.23/03/2026 -
Broadcom Mini LED ovales haute luminosité AAMD-Lx3x/AAMD-LY3Ces LED sont des versions miniatures de la série AEMD-Lx3x/AEMD-LY33 existante de LED rondes SMT.03/12/2025 -
Dialight 599 MicroLED® Single Color Right-Angle SMD LEDsOffers a small form factor, low profile, bright indications, and RoHS compliance.04/11/2025 -
American Bright LED LED 1717 Series PEC2.0+ with Flip Chip LEDs3W space-limiting design available in multiple colors. Suitable for SMD processes.29/09/2025 -
American Bright LED LED à cadre de cuivre série 3535Taille compacte, versions 3 W, 4 W et 5 W avec des sorties de couleur haute intensité.29/09/2025 -
American Bright LED AB-FAZ/AB-FZC 12" Bendable Light StripsVersatile and customizable lighting solutions designed for both indoor and outdoor applications.08/08/2025 -
BIVAR Single Color PLCC LEDsIndustry-standard PLCC package with high luminous intensity and wide viewing angles.03/07/2025 -
ams OSRAM LED horticoles OSCONIQ® P3737 Gen 2Solutions d’éclairage conçues spécifiquement pour les applications horticoles professionnelles.26/06/2025 -
Luminus Devices CFT-50X LEDsHigh-performance LEDs designed specifically for medical, life sciences, and industrial applications.06/06/2025 -
Dialight 521 Series 5mm IR LEDs & PhototransistorsFeature high-performance optical sensing, remote signaling, and non-contact detection.29/04/2025 -
ams OSRAM LED à puce CT ELLN51.14LED ultra-compacte et haute performance émettant une lumière vrai vert avec une longueur d'onde de crête de 526 nm.24/04/2025 -
Dialight 5mm High Intensity LEDsDiscrete LEDs that offer high-intensity illumination in a variety of colors and viewing angles.22/04/2025 -
Kingbright LED ultra-compactes série 01005 QuantumDotMade with AlGaInP on a GaAs substrate light emitting diode in 0.45mm x 0.25mm x 0.2mm dimensions.07/03/2025 -
ams OSRAM LED multicolores/unicolores OSIRE® E3635 LRTBxElles offrent une technologie 6 fils avec un mélange additif de stimuli de couleur par pilotage indépendant de chaque puce.05/03/2025 -
Broadcom LED à montage en surface ASM3x 3 W 3535LED à courant élevé avec dissipation thermique efficace et efficacité énergétique pour des performances améliorées.03/03/2025 -
Cree LED LED couleur unique ovales 5 mm Screen Master® C566EIdéales pour les applications en plein air en lumière vive ou faible consommation d'énergie.03/03/2025 -
Luminus Devices SFT-03X-CG Projection Converted Green LEDsBoost the brightness of miniaturized projectors for consumer and industrial devices.21/02/2025 -
Cree LED LED XLamp® XP-L Photo Red S-LineLuminaires horticoles de nouvelle génération offrant une efficacité et une durabilité exceptionnelles.03/02/2025 -
Lumileds LUXEON C ES LEDsEngineered for large LED arrays with a single optic.22/01/2025 -
Dialight 599 Series 0603 SMD LEDsAvailable in red, orange, yellow, yellow-green, blue, white, and true-green colors.02/12/2024 -
Dialight 521 Series Gull-Wing LEDsAvailable in yellow-green, orange, red, blue, white, true-green, and non-visible IR color options.19/11/2024 -
Dialight 598 Right Angle SMD LEDsFeature a 120° viewing angle, 10μA reverse current intensity, and 5V reverse voltage.12/11/2024 -