Panasonic ECWH(A) Metallized Polypropylene Film Capacitors

Panasonic ECWH(A) Metallized Polypropylene
Film Capacitors

Panasonic ECWH(A) Series Metallized Polypropylene Film Capacitors are designed for high frequency and current applications. The ECWH(A) Series Metallized Polypropylene Film Caps from Panasonic are small in size and offer excellent frequency characteristics, low loss, and low hum sound noise. ECWH(A) series caps have capacitance range from 0.010µF to 0.047µF, 800 VDC rated voltage, and operating temperature range from -40ºC to +105ºC.

Features
  • La petite taille
  • Caractéristiques de fréquence excellentes
  • Perte faible
  • Bruit ronflement faible
  • Conforme à la directive RoHS
  • Capacitance range 0.010µF to 0.047µF
  • Rated voltage 800 VDC
  • Operating temperature range -40ºC to +105ºC
Applications
  • Haute fréquence 
  • Haut courant
Part NumberCapacitanceVoltage Rating DCToleranceLead Spacing





Loading First Previous Next Last
  • Panasonic
Publié le: 2013-08-20 | Mis à jour le: 2024-03-07