Panasonic ECWH(C )Metallized Polypropylene Film Capacitors

Panasonic ECWH(C) Metallized Polypropylene Film Capacitors

Panasonic ECWH(C) Metallized Polypropylene Film Capacitors offer very high dV/dt values in the range of up to 2000 volts per microsecond, which allows them to withstand very high levels of stress. The ECWH(C) Metallized Polypropylene Film Capacitor series from Panasonic offers excellent electrical characteristics for general resonance circuit applications and has expanded its voltage offering from 630VDC to 1250VDC and 3000VDC. This series is highly recommended for general resonance circuits and microwave oven/infrared heat (IH) cooker resonance circuits.

View other ECW Metallized Polypropylene Film Capacitors.

Features
  • Caractéristiques électriques excellentes :
  • Perte faible
  • Flame-retardant epoxy resin coating
  • Conforme à la directive RoHS
  • Polypropylene Dielectric
  • Aluminum metallization
  • High dV/dt
  • Conforme à la directive RoHS
  • Capacitance range:
    630 VDC: 0.18µF to 0.33µF
    1250 VDC: 0.10µF
    3000 VDC: 0.0024µF to 0.01µF
  • Voltage: 630 VDC, 1250 VDC, 3000 VDC

Applications
  • General resonance circuit (630 VDC)
  • Resonance circuits for microwave oven and IH cooker (630 VDC)
  • Resonance circuits for microwave oven (630 VDC, 1250 VDC)
  • General high voltage circuit (3000 VDC)
Référence pièce Capacité Tolérance Tension nominale Plage de températures de fonctionnement
First Previous Next Last
  • Panasonic
Publié le: 2013-08-05 | Mis à jour le: 2024-03-04