Panasonic Industrial Devices AQY217GS PhotoMOS®

Panasonic AQY217GS PhotoMOS® are solid-state relays capable of delivering 200V load voltage and 1.8Ω low on-resistance. The low on-resistance helps in lower heat dissipation and faster turn-on activation speed. The AQY217GS series offers high switching capability and can handle both AC and DC loads. Other features include longer life cycles, better resistance to shock and vibration, and a theoretically infinite life cycle. These solid-state relays come in a 4.3mm x 4.4mm x 2.1mm SOP 4-pin surface-mount package. This Panasonic AQY217GS PhotoMOS series is ideal for use in the measurement market, building automation systems, fire prevention systems, security equipment, and industrial machines.

Features

  • 1.8Ω low on-resistance
  • SOP 4-pin surface-mount package
  • 1.8Ω less heat dissipation
  • Faster turn-on activation speed
  • High capacity
  • 0.4A load current
  • 4.3mm x 4.4mm x 2.1mm small package
  • 200V AC/DC load voltage
  • Available in tube and tape-and-reel packaging
  • UL-recognized component
  • RoHS and REACH compliant

Applications

  • Measuring instrument market
  • Industrial machinery and equipment
  • Building automation systems
  • Fire prevention systems
  • Security equipment

Videos

Publié le: 2019-06-09 | Mis à jour le: 2024-06-28