Panasonic Electronic Components FT Aluminum Electrolytic Capacitors
Panasonic FT Aluminum Electrolytic Capacitors are one case size smaller than FK SMT Aluminum Electrolytic Capacitors and feature 2000 to 5000 hours endurance at +105°C. These surface-mount devices offer low Equivalent Series Resistance (ESR) with capacitance values from 10µF to 2200µF and a voltage range from 6.3VDC to 50VDC. Panasonic FT Aluminum Electrolytic Capacitors are AEC-Q200 qualified and ideal for a variety of applications in which space is limited and high performance is crucial. This series includes an anti-vibration capacitor option.
Features
- One case size smaller than FK SMT Aluminum Electrolytic Capacitors
- Equivalent Series Resistance (ESR) of 2.3Ω or lower
- 2000 hours to 5000 hours endurance at +105°C
- 85mA to 1.19A ripple current
- 10µF to 2200µF capacitance value range
- 6.3VDC to 50VDC voltage range
- AEC-Q200 qualification
- Anti-vibration option available
- Diameters from 4mm to 10mm
Dimensions
Publié le: 2011-03-28
| Mis à jour le: 2026-03-31