Panduit Hook & Loop Cable Ties

Panduit Hook and Loop Cable Ties are a comprehensive family that delivers reliability by protecting against over-tensioning of high-performance fiber and copper cables. The Panduit Hook and Loop Cable Ties are adjustable, releasable, and reusable to effectively support frequent moves, adds, and changes (MACs). Available in a wide range of designs, sizes, and colors, the family includes the Tak-Ty® and Ultra-Cinch™ lines.

Applications

  • Protection against over-tensioning for high-performance network cables
  • Applications requiring frequent moves, adds, or changes
  • Bundling of high-performance communication cabling in air handling spaces
View Results ( 6 ) Page
Numéro de pièce Type de produit Résistance à la traction
UCT3S-X0 Cable Ties 23 kg
HLS-15R0 Cable Ties 23 kg
HLT2I-X0 Cable Ties 18 kg
HLT3I-X0 Cable Ties 18 kg
UGCTE3S-X0 Cable Ties 50 lbs
UGCTC3S-X0 Cable Ties 50 lbs
Publié le: 2009-12-22 | Mis à jour le: 2022-03-11