Panduit Pan-Lug™ LAA Aluminum Compression Lugs

Panduit Pan-Lug™ LAA Aluminum Compression Lugs feature a permanent termination solution for various power and grounding applications. The one-hole lug connectors are constructed of an aluminum body and conductor and tin-plated to inhibit corrosion. The LAA series offers a standard barrel and tongue design, a code cable, and no inspection window. The connectors are color-coded for fast and accurate crimp-die selection. The Panduit Pan-Lug LAA Aluminum Compression Lugs are tested by Telcordia and meet Network Equipment-Building Systems (NEBS) Level 3 requirements.

Features

  • Permanant terminations
  • Compression one-hole lugs
  • Aluminum body and conductor
  • High reliability
  • Standard barrel and tongue
  • Code cable
  • No inspection window
  • Meets NEBS Level 3 requirements
  • Designed for power and grounding applications

Product Overview

Infographic - Panduit Pan-Lug™ LAA Aluminum Compression Lugs
Publié le: 2023-10-31 | Mis à jour le: 2024-10-16