PANJIT PJMBZ ESD Protection Diodes

PANJIT PJMBZ ESD Protection Diodes are designed to protect sensitive equipment against ESD and prevent latch-up events. These diodes are dual Zener ESD/Transient protectors with a common cathode and come with a typical reverse breakdown voltage in the range of 5.6V to 33V. The combination of a dual device protects up to two data lines in a single package, providing extra board space. The PJMBZ ESD protection diodes are available in automotive grade and are majorly used in CAN and LIN bus. These PJMBZ TVS diodes are used in data transmission line ports, computer monitor interface port protection, portable consumer electronics, communication systems, and instrumentation equipment.

Features

  • Automotive grade, AEC-Q101 qualified
  • 5.6V to 33V (typical) reverse breakdown voltage range
  • IEC61000-4-2 compliance 15kV air and 8kV contact discharge
  • ISO10605 (C=330pF, R=330Ω) (automotive)
    • ±30kV air and ±30kV contact
  • HBM ≥ ±8KV and CDM ≥ ±2KV
  • PN junction guard ring for transient and ESD protection
  • Industry-standard SOT-23 package
  • Lead-free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard

Applications

  • Automotive grade and are majorly used in CAN and LIN bus
  • Data transmission line ports
  • Computer monitor interface port protection
  • Portable consumer electronics
  • Communication systems
  • Instrumentation equipment
  • Medical equipment
Publié le: 2024-02-13 | Mis à jour le: 2024-03-29