Parallax LaserPING 2m Rangefinder

Parallax LaserPING 2m Rangefinder is a Time-of-Flight (TOF) Sensor Module designed to take measurements between moving or stationary objects. The LaserPING Rangefinder is based on Class 1 850nm VCSEL (Vertical Cavity Surface Emitting Laser). A single I/O pin is used to both query the LaserPING Sensor for its latest distance measurement, and to read the reply.

LaserPING can be used with nearly any microcontroller, utilizing its (Pulse Width Modulation (PWM) mode or an optional serial mode. LaserPING is designed to be circuit- and code-compatible with the Parallax PING))) Ultrasonic Distance Sensor, making applications adaptable where different environmental conditions need to be considered. The LaserPING Sensor features an integrated co-processor to ensure the right logic levels. Measurements can even be taken through an acrylic window to protect the sensor.

The I/O connections of the LaserPING Module operate at the same voltage supplied to the Voltage In (VIN) pin, ensuring compatibility with 3.3V and 5V microcontrollers.

Features

  • Non-contact distance measurement with a 2cm to 200cm range
  • Factory pre-calibrated for accuracy with 1mm resolution
  • Eye-safe, invisible, near-Infrared (IR) emitter
  • Reverse polarity protection if VIN and GND are accidentally swapped
  • Onboard microprocessor handles complex sensor code
  • Compatible with 3.3V and 5V microcontrollers
  • Breadboard-friendly 3-pin SIP form-factor with mounting hole

Specifications

  • 850nm VCSEL (Vertical Cavity Surface Emitting Laser)
  • Laser eye safety: Near-infrared Class 1 laser product
  • 23° field of illumination
  • 55° field of view
  • 3-pin male header with 0.1" spacing for factor
  • Typical Refresh Rate
    • PWM mode (Idle Low): 15Hz
    • Serial mode (Idle high): 22Hz
  • +3.3V to +5VDC; 25mA power requirements
  • VIN logic level
  • -10°C to +60°C (+14°F to +140°F) operating temperature range
  • 22mm x 16mm PCB dimensions

Applications

  • Object detection
  • Obstacle avoidance
  • Hand detection
  • 1D gesture recognition
  • Security and surveillance
  • Parking assistance
  • Robotic navigation
  • Interactive automation

Board Layout and Dimensions

Parallax LaserPING 2m Rangefinder
Publié le: 2018-01-03 | Mis à jour le: 2023-03-06