Particle Tracker One
Particle Tracker One is a ready-to-go tracker SoM carrier board with an optional weatherproof IP67-rated enclosure. The IP67-rated M8 connector is expandable with CAN Bus, UART, GPIO, and power included. The Tracker One board offers a convenient high-gain GNSS antenna for easy access to GNSS signals.The Particle Tracker One Board provides an extensive 4.5V to 30V power supply compatible with most power delivery systems and accepts a 5V supply via USB-C. The flexible Tracker One also features a LiPo battery connector, LED charge light, backup battery for GPS, and battery-backed RTC. The USB-C supports flashing, debugging, and power with higher charging rates than Micro-USB or for use without an internal battery.
Features
- IP67-rated enclosure
- Onboard GNSS antenna
- Flexible power supply
- IP67-rated M8 connector includes CAN Bus, UART, GPIO, and power
- High-precision thermistor with accuracy to 1%
- USB-C
- RGB LED
- Backup battery for RTC and GNSS
Front & Back Layout
Block Diagram
Overview
Publié le: 2020-07-28
| Mis à jour le: 2024-08-22