Quectel YECM001L1AH 5G Whip Monopole External Antenna
Quectel YECM001L1AH 5G Whip Monopole External Antenna is an ultra-wideband antenna that provides broad coverage of 600MHz to 6000MHz and is backward-compatible with 4G/3G and 2G networks. This antenna has an adhesive mount and an omnidirectional design. Combined with a low-profile, this antenna is ideal for applications that require discretion. Features include an IP67 protection rating, an ASA enclosure, UV resistance, and UL 746C f1 compliance. Quectel YECM001L1AH Antenna is ideal for high-speed videos, real-time streaming, high-capacity MIMO networks, and public transportation.
Features
- Optimized for 5G networks
- Backward-compatible with 4G/3G/2G, LTE Cat M, and narrowband IoT (NB-IoT)
- Magnetic mount
- SMA male connector (center pin)
- Omnidirectional
- Low-profile design
Applications
- High-speed videos
- Real-time streaming
- High-capacity MIMO networks
- Public transportation
Specifications
- Φ30mm x 83.2mm dimensions
- 600MHz to 6000MHz coverage
- 300mm to 5000mm cable lengths
- SMA male connector termination
- IP67 protection rating
- ASA enclosure
- 6.5dBi peak gain
- Whip form factor
- -40°C to +85°C operating temperature range
Publié le: 2026-05-06
| Mis à jour le: 2026-05-08