Johanson Manufacturing / Knowles Giga-Trim® Capacitors

Johanson Manufacturing / Knowles Giga-Trim® Capacitors are tiny trimmer capacitors with a 500VDC working voltage and an insulation resistance of more than 106MΩ. These capacitors provide a convenient technique for fine RF and microwave circuits by eliminating abrasive trimming, interchange of fixed capacitors, and cut and try adjustment techniques. The Giga-Trim® capacitors can handle excessive tuning, soldering heat, and rough handling. These capacitors feature a patented self-locking constant torque drive mechanism that eliminates the need for external bushing slots offering significant performance improvements. Typical applications include RF amplifiers, impedance matching, and crystal trimming.

Features

  • 500VDC (1000VDC test) working voltage
  • Long rotational life
  • >106MΩ insulation resistance
  • -65°C to 125°C operating temperature range
  • RoHS compliant

Applications

  • RF amplifier
  • Impedance matching
  • Crystal trimming
  • Interstage coupling
  • Filter tuning
View Results ( 51 ) Page
Numéro de pièce Plage de la capacité électrique Diamètre Longueur Q minimum Tension de voltage CC
27273-3R5 0.6 pF to 4.5 pF 3.56 mm 7.98 mm (0.314 in) 3000 500 V
27271SL 0.6 pF to 4.5 pF 3.56 mm 7.98 mm (0.314 in) 3000 500 V
27283 0.4 pF to 2.5 pF 3.56 mm 5.72 mm (0.225 in) 5000 500 V
27283-3R10 0.4 pF to 2.5 pF 3.56 mm 5000 500 V
57273-1 0.8 pF to 8 pF 3.81 mm 8.38 mm (0.33 in) 2000 500 V
27273 0.6 pF to 4.5 pF 3.56 mm 7.98 mm (0.314 in) 3000 500 V
27291SL 0.8 pF to 8 pF 1.78 mm 12.19 mm (0.48 in) 3000 500 V
27293 0.8 pF to 8 pF 3.56 mm 12.19 mm (0.48 in) 3000 500 V
27273-2-001 0.6 pF to 4.5 pF 3.56 mm 7.98 mm (0.314 in) 3000 500 V
27273L 0.6 pF to 4.5 pF 3.56 mm 7.98 mm (0.314 in) 3000 500 V
Publié le: 2023-03-10 | Mis à jour le: 2025-10-29