Abracon AMMLP Low Power, Low Jitter MEMS Oscillators
Abracon AMMLP Low Power, Low Jitter MEMS Oscillators come in three package size configurations: 2016mm, 2520mm, and 7050mm. These oscillators feature low power consumption, excellent phase noise, a wide frequency range, and short lead times for consumer and industrial applications. The AMMLP series offers industry-standard package sizes of 2mm x 1.6mm x 0.89mm, 2.5mm x 2mm x 0.89mm, and 7mm x 5mm x 0.9mm and supports four supply voltage options: 1.8V, 2.5V, 3.3V, and continuous 2.25V to 3.63V. Abracon AMMLP MEMS Oscillators are suitable for consumer devices, drones, portable devices, wearables, and the Internet of Things (IoT) applications.Features
- CMOS output
- Low power consumption
- Output enable or standby function
- Excellent phase noise
- Tight stabilities
- Short lead times
Applications
- Wearables
- IoT
- Industrial IoT
- Consumer devices
- Portable devices
- Audio and video
- Drones and robotics
Specifications
- 2.3MHz to 170MHz frequency range
- 1.8V, 2.5V, 3.3V, and continuous 2.25V to 3.63V voltage ratings
- 6.5mA typical current consumption
- -40°C to +85°C operating temperature range
- ±20ppm, ±25ppm, and ±50ppm frequency stability options
- Dimensions
- 2mm x 1.6mm x 0.89mm
- 2.5mm x 2mm x 0.89mm
- 7mm x 5mm x 0.9mm
Publié le: 2024-09-23
| Mis à jour le: 2024-10-18