Pasternack BNC Female to BNC Female Adapters
Pasternack BNC Female to BNC Female Adapters are commercial-grade, 50Ω impedance adapters that provide easier connections in tighter spaces. The adapters are available with gold-plated brass contacts and a straight body. These radio frequency adapters are used to protect connectors on expensive equipment where the number of connect/disconnect cycles is high. The BNC female to BNC female adapters are used for general-purpose testing.
Features
- Configuration:
- BNC female connector 1
- BNC female connector 2
- 50Ω impedance
- Commercial-grade design
- Straight body geometry
- PE910102:
- Maximum VSWR of 1.5:1 up to 4GHz
- Operates to 4GHz
- Provides In-Series BNC to BNC connections
PE910102 Dimensions
Publié le: 2026-03-05
| Mis à jour le: 2026-03-26