Phihong POE30R Single-Port 30W PoE Wall Plug Adapter

Phihong POE30R Single-Port 30W Power-over-Ethernet (PoE) Interchangeable Wall Plug Adapter is an adapter with one port. This PoE adapter features diagnostic LEDs, 0.25mA maximum leakage current, 56VDC output voltage, 90VAC to 24VAC input voltage range, and 47Hz to 63Hz AC input frequency range. The POE30R adapter also features field interchangeable AC clips and is DOE Level VI, CoC Tier 2, and IEEE802.3at compliant. Typical applications include IP telephones, security cameras, wireless network access points, and IP print servers.  

Features

  • 2.5G data speed
  • 0.25mA maximum leakage current
  • 56VDC output voltage
  • 90VAC to 24VAC input voltage range
  • 47Hz to 63Hz AC input frequency range
  • DOE Level VI compliant
  • CoC Tier 2 compliant
  • IEEE802.3at compliant

Applications

  • IP telephones
  • Security cameras
  • IP print servers
  • Wireless network access points
  • BLUETOOTH® access points

Accessories

Dimensional Diagram (mm)

Mechanical Drawing - Phihong POE30R Single-Port 30W PoE Wall Plug Adapter
Publié le: 2023-01-04 | Mis à jour le: 2024-04-15